Zilog, 8bit Z8, Z80 Microcontroller, 8MHz ROMLess, 40-Pin PDIP

Discontinued
RS Stock No.:
165-8942
Mfr. Part No.:
Z84C4008PEG
Brand:
Zilog
Find similar products by selecting one or more attributes.
Select all

Brand

Zilog

Family Name

Z80

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

Z8

Data Bus Width

8bit

Maximum Frequency

8MHz

USB Channels

0

Number of SPI Channels

1

Number of I2C Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of UART Channels

1

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

CISC

Dimensions

52.58 x 14.22 x 3.94mm

Minimum Operating Temperature

-40 °C

Width

14.22mm

Number of PCI Channels

0

Length

52.58mm

Number of Ethernet Channels

0

Maximum Operating Temperature

+105 °C

Program Memory Type

ROMLess

Height

3.94mm

Number of LIN Channels

0

Serial I/O Peripherals, Zilog