Microchip, 8bit AVR, ATmega Microcontroller, 16MHz, 32 kB Flash, 44-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
177-2783
Mfr. Part No.:
ATMEGA32U4-AUR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

16MHz

RAM Size

2.5 kB

USB Channels

1

Number of PWM Units

1 x 8 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Length

10.1mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Height

1.05mm

Width

10.1mm

Dimensions

10.1 x 10.1 x 1.05mm

ADCs

12 x 10 bit

Program Memory Type

Flash

Pulse Width Modulation

1 (14 x 8 bit)

Microchip Technology Microcontroller


The Microchip Technology ATMEGA family type, TQFP package, surface mount, 44-pin AVR RISC-based processor 8-bit microcontroller. It has a maximum voltage rating of 5.5 V. The microcontroller operates at a maximum speed of 16MHz and features 32kb ISP flash program memory, 2.5kb of internal SRAM and 1kb of EEPROM. It has 26 programmable I/O lines. It has a 12-channel 10-bit ADC converter, programmable watchdog timer with an internal oscillator. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed.

Features and Benefits


• 14 PWM channels

• CPU Reset possible on USB bus reset detection

• Has 48MHz frequency from PLL for full-speed bus operation

• Operating temperature ranges between -40°C and 85°C

• Power-on reset and programmable brown-out detection

• Six programmable endpoints with in or out directions and with bulk, interrupt or isochronous transfers

• Supports data transfer rates up to 12Mbit/s and 1.5Mbit/s

• Suspend/Resume interrupts

• Two-wire UART serial communication mode for general-purpose

• USB 2.0 full-speed/low speed device module with interrupt on transfer completion

• USB bus connection/disconnection on microcontroller request

Applications


• Embedded systems

• LCD monitors and TVs

• Mobile PC docking

• PC motherboards

• Printers and scanners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy