Microchip ATSAMS70N21A-AN, 32bit ARM Cortex M7 Microcontroller, ATSAM, 300MHz, 2.048 MB Flash, 100-Pin LQFP
- RS Stock No.:
- 177-3491
- Mfr. Part No.:
- ATSAMS70N21A-AN
- Brand:
- Microchip
90 In stock for same day dispatch
Added
Price Each (In a Tray of 90)
Kr. 126,943
(exc. VAT)
Kr. 158,679
(inc. VAT)
Units | Per unit | Per Tray* |
90 + | Kr. 126,943 | Kr. 11 424,87 |
*price indicative |
- RS Stock No.:
- 177-3491
- Mfr. Part No.:
- ATSAMS70N21A-AN
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Microchip SAMS70N21 devices are members of a flash microcontrollers family based on the high-performance 32-bit ARM Cortex-M7 processor with FPU. These devices operate at up to 300MHz and feature up to 2048Kb of Flash, up to 384Kb of multi-port SRAM and configurable Instruction and Data Tightly Couple Memories to leverage the advanced DSP capabilities of the core. SAMS70N21 features multiple communication interfaces including a HS USB Host and Device, a HS SDCard/SDIO/MMC interface, USARTs, SPIs and multiple TWIs. Analog features include dual 2Msps 12-bit ADCs with analog front end offering offset and gain error correction, and 2Msps 12-bit DAC. The SAMS70N21 is available in 100-pin QFP and BGA package options.
S70 Features
Core
ARM Cortex-M7 running at up to 300MHz
16Kb of ICache and 16Kb of DCache with ECC
Simple- and double-precision HW FPU
MPU with 16 zones
Core
ARM Cortex-M7 running at up to 300MHz
16Kb of ICache and 16Kb of DCache with ECC
Simple- and double-precision HW FPU
MPU with 16 zones
Specifications
Attribute | Value |
---|---|
Family Name | ATSAM |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | ARM Cortex M7 |
Data Bus Width | 32bit |
Program Memory Size | 2.048 MB |
Maximum Frequency | 300MHz |
RAM Size | 384 kB |
USB Channels | 1 |
Number of PWM Units | 2 x 16 bit |
Number of SPI Channels | 3 |
Number of USART Channels | 3 |
Number of UART Channels | 5 |
Number of I2C Channels | 3 |
Typical Operating Supply Voltage | 3.6 (Maximum) V |
Number of CAN Channels | 0 |
Number of PCI Channels | 0 |
Program Memory Type | Flash |
Pulse Width Modulation | 2 (4 x 16 bit) |
Number of Ethernet Channels | 1 |
Dimensions | 20 x 20 x 1.4mm |
Width | 20mm |
Number of LIN Channels | 1 |
Maximum Operating Temperature | +105 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | DSP |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 1 |
Height | 1.4mm |
ADCs | 10 x 12 bit |
Length | 20mm |
Automotive Standard | AEC-Q100 |