Microchip, 32bit MIPS32, PIC32MX Microcontroller, 80MHz, 512 kB Flash, 64-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
177-9775
Mfr. Part No.:
PIC32MX695F512H-80I/MR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

MIPS32

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

80MHz

RAM Size

128 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

3

Number of USART Channels

0

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of CAN Channels

1

Number of I2C Channels

4

Number of UART Channels

6

Number of LIN Channels

0

Height

0.95mm

Width

9mm

Dimensions

9 x 9 x 0.95mm

Pulse Width Modulation

1 (5 Channel)

Number of PCI Channels

0

Number of Ethernet Channels

1

Maximum Number of Ethernet Channels

1

Instruction Set Architecture

MCU, RISC

Automotive Standard

AEC-Q100

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Length

9mm

ADCs

16 x 10 bit

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
US
80MHz/105DMIPS, 32-bit MIPS M4K® Core
USB 2.0 On-The-Go Peripheral with integrated PHY
10/100 Ethernet MAC with MII/RMII Interfaces
4 Dedicated DMA Channels for USB OTG & Ethernet
5 Stage pipeline, Harvard architecture
MIPS16e mode for up to 40% smaller code size
Single cycle multiply and hardware divide unit
Fast context switch and interrupt response
8 Channel General Hardware DMA Controller
Flash prefetch module with 256 Byte cache
Lock instructions or data in cache for fast access
Programmable vector interrupt controller
Fast and Accurate 16 channel 10-bit ADC,
Max 1 Mega sample per second at +/- 1LSB, conversion available during SLEEP & IDLE
Power Management Modes
RUN, IDLE, and SLEEP modes
Multiple switchable clock modes for each power mode, enables optimum power settings