Silicon Labs EFM32LG390F256G-F-BGA112, 32bit ARM Cortex M3 Microcontroller, EFM32, 48MHz, 256 kB Flash, 112-Pin BGA
- RS Stock No.:
- 198-4558
- Mfr. Part No.:
- EFM32LG390F256G-F-BGA112
- Brand:
- Silicon Labs
Available to back order for despatch 17.03.2025
Price Each
Kr. 80,21
(exc. VAT)
Kr. 100,26
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 80,21 |
10 - 24 | Kr. 78,77 |
25 - 49 | Kr. 77,21 |
50 - 74 | Kr. 75,55 |
75 + | Kr. 73,99 |
- RS Stock No.:
- 198-4558
- Mfr. Part No.:
- EFM32LG390F256G-F-BGA112
- Brand:
- Silicon Labs
Technical Reference
Legislation and Compliance
Product Details
The Silicon Labs EFM32LG series 112 pin microcontroller offers unmatched performance and ultra-low power consumption in both active and sleep modes. A 32-bit ARM CortexM3 processor making it perfect for battery-powered systems and systems with high-performance, low-energy requirements.
It performs ultra-low power operation
0.65 μA current in Stop (EM3), with brown-out detection and RAM retention
63 μA/MHz in EM1
211 μA/MHz in Run mode (EM0)
It has fast wake-up time of 2 μs
Hardware cryptography (AES)
32 kB of RAM used
0.65 μA current in Stop (EM3), with brown-out detection and RAM retention
63 μA/MHz in EM1
211 μA/MHz in Run mode (EM0)
It has fast wake-up time of 2 μs
Hardware cryptography (AES)
32 kB of RAM used
Specifications
Attribute | Value |
---|---|
Family Name | EFM32 |
Package Type | BGA |
Mounting Type | Surface Mount |
Pin Count | 112 |
Device Core | ARM Cortex M3 |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 48MHz |
Program Memory Type | Flash |