Silicon Labs EFM32WG232F256-B-QFP64, 32bit ARM Cortex M4 Microcontroller, EFM32, 48MHz, 256 kB Flash, 64-Pin TQFP
- RS Stock No.:
- 198-4587
- Mfr. Part No.:
- EFM32WG232F256-B-QFP64
- Brand:
- Silicon Labs
Available to back order for despatch 17.03.2025
Price Each (In a Pack of 2)
Kr. 85,215
(exc. VAT)
Kr. 106,519
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | Kr. 85,215 | Kr. 170,43 |
10 - 18 | Kr. 83,49 | Kr. 166,98 |
20 - 48 | Kr. 81,715 | Kr. 163,43 |
50 - 98 | Kr. 80,605 | Kr. 161,21 |
100 + | Kr. 78,88 | Kr. 157,76 |
*price indicative |
- RS Stock No.:
- 198-4587
- Mfr. Part No.:
- EFM32WG232F256-B-QFP64
- Brand:
- Silicon Labs
Technical Reference
Legislation and Compliance
Product Details
The Silicon Labs EFM32WG series 64 pin microcontroller offers unmatched performance and ultra-low power consumption in both active and sleep modes. ARM Cortex-M4 processor making it perfect for battery-powered systems and systems with high-performance, low-energy requirements.
It performs ultra-low power operation
0.65 μA current in Stop (EM3), with brown-out detection and RAM retention
63 μA/MHz in EM1
211 μA/MHz in Run mode (EM0)
It has fast wake-up time of 2 μs
Hardware cryptography (AES)
32 kB of RAM used
0.65 μA current in Stop (EM3), with brown-out detection and RAM retention
63 μA/MHz in EM1
211 μA/MHz in Run mode (EM0)
It has fast wake-up time of 2 μs
Hardware cryptography (AES)
32 kB of RAM used
Specifications
Attribute | Value |
---|---|
Family Name | EFM32 |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 48MHz |
Program Memory Type | Flash |