Silicon Labs EFM32WG390F256-B-BGA112, 32bit ARM Cortex M4 Microcontroller, EFM32, 48MHz, 256 kB Flash, 112-Pin BGA
- RS Stock No.:
- 198-4602
- Mfr. Part No.:
- EFM32WG390F256-B-BGA112
- Brand:
- Silicon Labs
Available to back order for despatch 17.03.2025
Price Each
Kr. 92,88
(exc. VAT)
Kr. 116,10
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 92,88 |
10 - 24 | Kr. 91,21 |
25 - 49 | Kr. 89,10 |
50 - 74 | Kr. 87,44 |
75 + | Kr. 85,55 |
- RS Stock No.:
- 198-4602
- Mfr. Part No.:
- EFM32WG390F256-B-BGA112
- Brand:
- Silicon Labs
Technical Reference
Legislation and Compliance
Product Details
The Silicon Labs EFM32WG series 112 pin microcontroller offers unmatched performance and ultra-low power consumption in both active and sleep modes. ARM Cortex-M4 processor making it perfect for battery-powered systems and systems with high-performance, low-energy requirements.
It performs ultra-low power operation
0.65 μA current in Stop (EM3), with brown-out detection and RAM retention
63 μA/MHz in EM1
211 μA/MHz in Run mode (EM0)
It has fast wake-up time of 2 μs
Hardware cryptography (AES)
32 kB of RAM used
0.65 μA current in Stop (EM3), with brown-out detection and RAM retention
63 μA/MHz in EM1
211 μA/MHz in Run mode (EM0)
It has fast wake-up time of 2 μs
Hardware cryptography (AES)
32 kB of RAM used
Specifications
Attribute | Value |
---|---|
Family Name | EFM32 |
Package Type | BGA |
Mounting Type | Surface Mount |
Pin Count | 112 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 48MHz |
Program Memory Type | Flash |