Microchip dsPIC33CK512MP606-I/MR, 16 bit dsPIC, dsPIC33CK512MP60x Microcontroller, 100 MHz, 512kB FLASH, 64-Pin QFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
249-9736
Mfr. Part No.:
dsPIC33CK512MP606-I/MR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

dsPIC33CK512MP60x

Package Type

QFN

Mount Type

Surface

Pin Count

64

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

512kB

Interface Type

OPAMP, CAN FD, WDT, QEI, PWM, UART, SPI, I2C, I2S, DMA, USART

DACs

6 x 12 Bit

Maximum Clock Frequency

100MHz

RAM Size

64kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

53

Minimum Operating Temperature

-40°C

Analogue Comparators

3

Maximum Operating Temperature

125°C

Length

9mm

Standards/Approvals

RoHS

Width

9mm

Height

1mm

Minimum Supply Voltage

3V

Instruction Set Architecture

RISC

ADCs

12 bit

Automotive Standard

No

Program Memory Type

FLASH

The Microchip 100 MHz Single-Core 16-bit DSC enable the design of digital power, motor control, high-performance general-purpose and robust applications.

Multiple redundant clock sources

I/O Port read-back

Analog peripherals redundancies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy