Microchip dsPIC33CK512MP606-I/PT, 16 bit dsPIC, dsPIC33CK512MP606 Microcontroller, 100 MHz, 512kB FLASH, 64-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
249-9739
Mfr. Part No.:
dsPIC33CK512MP606-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

dsPIC33CK512MP606

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

dsPIC

Data Bus Width

16bit

Interface Type

PWM, UART, CAN FD, DMA, USART, QEI, I2C, WDT, I2S, SPI

Program Memory Size

512kB

DACs

6 x 12 Bit

Maximum Clock Frequency

100MHz

RAM Size

64kB

Maximum Supply Voltage

3.6V

Analogue Comparators

3

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

53

Maximum Operating Temperature

125°C

Length

10mm

Height

1mm

Standards/Approvals

RoHS Compliant

Width

10mm

Minimum Supply Voltage

3V

Instruction Set Architecture

RISC

Automotive Standard

No

Program Memory Type

FLASH

ADCs

12 bit

The Microchip 100 MHz Single-Core 16-bit DSC enable the design of digital power, motor control, high-performance general-purpose and robust applications.

Multiple redundant clock sources

I/O Port read-back

Analog peripherals redundancies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy