Renesas Electronics R5F564MLHDFC#31, 32 bit RX, RX64M Microcontroller, 120 MHz, 512kB FLASH, 176-Pin LFQFP

Get a bulk buy discount

Add 120 more to save 11%

View bulk pricing options

Subtotal (1 tray of 40 units)*

Kr. 7 404,68

(exc. VAT)

Kr. 9 255,84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
40 - 80Kr. 185,117Kr. 7 404,68-
120 +Kr. 163,029Kr. 6 521,1611%

*price indicative

RS Stock No.:
262-7121
Mfr. Part No.:
R5F564MLHDFC#31
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RX64M

Product Type

Microcontroller

Package Type

LFQFP

Mount Type

Surface Mount

Pin Count

176

Device Core

RX

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

120MHz

RAM Size

512kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

128

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.7mm

Length

24mm

Width

24mm

Minimum Supply Voltage

2.7V

Program Memory Type

FLASH

ADCs

29 x 12 Bit

Number of Timers

1

Instruction Set Architecture

CISC

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy