Renesas Electronics R5F564MLHDFC#31, 32 bit RX, RX64M Microcontroller, 120 MHz, 512kB FLASH, 176-Pin LFQFP

Get a bulk buy discount

Add 5 more to save Kr. 23,80

View bulk pricing options

Subtotal (1 unit)*

Kr. 230,24

(exc. VAT)

Kr. 287,80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 230,24-
5 - 9Kr. 225,48Kr. 23,80
10 - 24Kr. 211,75Kr. 184,90
25 - 119Kr. 202,95Kr. 682,25
120 +Kr. 178,81Kr. 6 171,60

*price indicative

Packaging Options:
RS Stock No.:
262-7122
Mfr. Part No.:
R5F564MLHDFC#31
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

RX64M

Package Type

LFQFP

Mount Type

Surface Mount

Pin Count

176

Device Core

RX

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

120MHz

RAM Size

512kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

128

Maximum Operating Temperature

85°C

Length

24mm

Width

24mm

Height

1.7mm

Minimum Supply Voltage

2.7V

Number of Timers

1

Instruction Set Architecture

CISC

Program Memory Type

FLASH

ADCs

29 x 12 Bit

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy