Renesas Electronics R5F566NDDDFP#30, 32 bit RX, RX66N Microcontroller, 120 MHz, 2048kB FLASH, 100-Pin LFQFP

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

Kr. 147,76

(exc. VAT)

Kr. 184,70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 147,76-
10 - 24Kr. 135,918%
25 - 49Kr. 130,0711%
50 - 99Kr. 127,5613%
100 +Kr. 114,7422%

*price indicative

Packaging Options:
RS Stock No.:
262-7138
Mfr. Part No.:
R5F566NDDDFP#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

RX66N

Package Type

LFQFP

Mount Type

Surface Mount

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

2048kB

Maximum Clock Frequency

120MHz

RAM Size

1024kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

79

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

14mm

Height

1.7mm

Width

14mm

Standards/Approvals

RoHS

Minimum Supply Voltage

2.7V

Program Memory Type

FLASH

ADCs

22 x 12 Bit

Instruction Set Architecture

CISC

Number of Timers

3

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy