Renesas Electronics, 32bit ARM Cortex M33, RA6 Microcontroller, 120MHz, 256 KB Flash, 100-Pin QFP

Bulk discount available

Subtotal (1 tray of 90 units)*

Kr. 7 375,50

(exc. VAT)

Kr. 9 219,60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tray*
90 - 180Kr. 81,95Kr. 7 375,50
270 - 450Kr. 78,249Kr. 7 042,41
540 - 990Kr. 71,329Kr. 6 419,61
1080 +Kr. 62,171Kr. 5 595,39

*price indicative

RS Stock No.:
262-7182
Mfr. Part No.:
R7FA6M4AD3CFP#AA0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RA6

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

256 KB

Maximum Frequency

120MHz

RAM Size

256 kB

USB Channels

1

Number of SPI Channels

2

Number of CAN Channels

2

Number of I2C Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of UART Channels

1

Width

14mm

Height

1.7mm

Number of LIN Channels

0

ADCs

10/12 x 12 bit

Length

14mm

Number of ADC Units

1

Number of Ethernet Channels

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

1

Pulse Width Modulation

6 x 16 bit, 4 x 32 bit

Dimensions

14 x 14 x 1.7mm

Maximum Operating Temperature

+105 °C

COO (Country of Origin):
CN
The Renesas Electronics RA6M4 group of microcontrollers (MCUs) uses the high-performance Arm Cortex-M33 core with TrustZone. In concert with the Secure Crypto Engine it offers Secure Element functionality. The integrated Ethernet MAC with individual DMA e

It has speed of 200MHz
Operating Temperature -40°C to 105°C