Renesas Electronics, 32bit SH-4, SH7751R Microcontroller, 240MHz, 40-Pin BGA
- RS Stock No.:
- 264-1234
- Mfr. Part No.:
- D6417751RBA240HVU0
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 264-1234
- Mfr. Part No.:
- D6417751RBA240HVU0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | SH7751R | |
| Package Type | BGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 40 | |
| Device Core | SH-4 | |
| Data Bus Width | 32bit | |
| Maximum Frequency | 240MHz | |
| RAM Size | 0 kB | |
| Typical Operating Supply Voltage | 3 → 3.6 V | |
| Length | 27mm | |
| Number of Ethernet Channels | 0 | |
| Maximum Number of Ethernet Channels | 0 | |
| Width | 27mm | |
| Dimensions | 27 x 27 x 2.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 2.6mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name SH7751R | ||
Package Type BGA | ||
Mounting Type Surface Mount | ||
Pin Count 40 | ||
Device Core SH-4 | ||
Data Bus Width 32bit | ||
Maximum Frequency 240MHz | ||
RAM Size 0 kB | ||
Typical Operating Supply Voltage 3 → 3.6 V | ||
Length 27mm | ||
Number of Ethernet Channels 0 | ||
Maximum Number of Ethernet Channels 0 | ||
Width 27mm | ||
Dimensions 27 x 27 x 2.6mm | ||
Minimum Operating Temperature -40 °C | ||
Height 2.6mm | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- JP
The Renesas Electronics provides a 32-bit RISC microprocessor, featuring a built-in PCI bus controller compatible with PCs and multimedia devices. & It includes the SH-4 CPU, which at the object code level is upwardly compatible with the SH-1, SH-2, and SH-3 microcomputers. It has an instruction cache, an operand cache that can be switched between copy-back and write-through modes, a 4-entry full associative instruction TLB (table look aside buffer), and MMU (memory management unit) with 64-entry full-associative shared TLB.
Serial communications functions
Mounting type is surface mount
Mounting type is surface mount
