Infineon CY8C5468AXI-LP106, 32bit ARM Cortex M3 Microcontroller, CY8C54LP, 67MHz, 256 kB Flash, 100-Pin TQFP
- RS Stock No.:
- 273-3206
- Mfr. Part No.:
- CY8C5468AXI-LP106
- Brand:
- Infineon
Available to back order for despatch 25.07.2024
Added
Price Each
Kr. 141,65
(exc. VAT)
Kr. 177,06
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 141,65 |
10 - 24 | Kr. 128,76 |
25 - 49 | Kr. 118,10 |
50 - 99 | Kr. 115,77 |
100 + | Kr. 108,99 |
- RS Stock No.:
- 273-3206
- Mfr. Part No.:
- CY8C5468AXI-LP106
- Brand:
- Infineon
Technical Reference
Legislation and Compliance
Product Details
The Infineon PSoC 5LP is a true programmable embedded system on chip. The PSoC devices employ a highly configurable system on chip architecture for embedded control design. They integrate configurable analogue and digital circuits, controlled by an on chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.
Versatile IO system
Programmable clocking
LCD direct drive from any GPIO
Up to 62 general purpose GPIO pins
Schematic and firmware design support
Supports device programming and debugging
Programmable clocking
LCD direct drive from any GPIO
Up to 62 general purpose GPIO pins
Schematic and firmware design support
Supports device programming and debugging
Specifications
Attribute | Value |
---|---|
Family Name | CY8C54LP |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | ARM Cortex M3 |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 67MHz |
Program Memory Type | Flash |