Infineon CY8C4125LQI-483T, 32bit ARM Cortex M0 CPU Microcontroller, PSoC 4100, 24MHz, 32 kB Flash, 40-Pin QFN
- RS Stock No.:
- 273-3298
- Mfr. Part No.:
- CY8C4125LQI-483T
- Brand:
- Infineon
Available to back order for despatch 25.07.2024
Added
Price Each
Kr. 42,33
(exc. VAT)
Kr. 52,91
(inc. VAT)
Units | Per unit |
1 - 49 | Kr. 42,33 |
50 - 99 | Kr. 35,89 |
100 - 249 | Kr. 31,22 |
250 - 999 | Kr. 29,66 |
1000 + | Kr. 22,33 |
- RS Stock No.:
- 273-3298
- Mfr. Part No.:
- CY8C4125LQI-483T
- Brand:
- Infineon
Technical Reference
Legislation and Compliance
Product Details
The Infineon Programmable System-on-Chip is designed to replace multiple traditional MCU-based system components with one low-cost single-chip programmable component.
Improved system quality
Programmable routing and interconnect
Programmable routing and interconnect
Specifications
Attribute | Value |
---|---|
Family Name | PSoC 4100 |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 40 |
Device Core | ARM Cortex M0 CPU |
Data Bus Width | 32bit |
Program Memory Size | 32 kB |
Maximum Frequency | 24MHz |
Program Memory Type | Flash |