32bit ARM Cortex M0 Microcontroller, XMC1000, 48MHz, 200 kB Flash, 42-Pin PG-VQFN-40
- RS Stock No.:
- 273-5451
- Mfr. Part No.:
- XMC1403Q040X0200AAXUMA1
- Brand:
- Infineon
Available to back order for despatch when stock is available
Price Each
Kr. 39,55
(exc. VAT)
Kr. 49,44
(inc. VAT)
Units | Per unit |
---|---|
1 - 49 | Kr. 39,55 |
50 - 499 | Kr. 33,11 |
500 - 999 | Kr. 28,33 |
1000 - 2499 | Kr. 27,89 |
2500 + | Kr. 27,33 |
- RS Stock No.:
- 273-5451
- Mfr. Part No.:
- XMC1403Q040X0200AAXUMA1
- Brand:
- Infineon
Technical Reference
Legislation and Compliance
Product Details
The Infineon Microcontroller is based on the ARM Cortex M0 processor core. This microcontroller addresses the real time control needs of motor control and digital power conversion. It also features peripherals for LED lighting applications and human machine interface i.e. HMI.
On chip memories
Window watchdog
Real time clock module
Industrial control peripherals
Analog frontend peripherals
32 bit ARM Cortex M0 CPU core
Pseudo random number generator
Window watchdog
Real time clock module
Industrial control peripherals
Analog frontend peripherals
32 bit ARM Cortex M0 CPU core
Pseudo random number generator
Specifications
Attribute | Value |
---|---|
Family Name | XMC1000 |
Package Type | PG-VQFN-40 |
Mounting Type | Surface Mount |
Pin Count | 42 |
Device Core | ARM Cortex M0 |
Data Bus Width | 32bit |
Program Memory Size | 200 kB |
Maximum Frequency | 48MHz |
Program Memory Type | Flash |