Microchip dsPIC33FJ128MC510A-I/PT, 16bit dsPIC Microcontroller, dsPIC33F, 40MIPS, 128 kB Flash, 100-Pin TQFP
- RS Stock No.:
- 666-9658
- Mfr. Part No.:
- dsPIC33FJ128MC510A-I/PT
- Brand:
- Microchip
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 666-9658
- Mfr. Part No.:
- dsPIC33FJ128MC510A-I/PT
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
dsPIC33F Digital Signal Controllers
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
Specifications
Attribute | Value |
---|---|
Family Name | dsPIC33F |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | dsPIC |
Data Bus Width | 16bit |
Program Memory Size | 128 kB |
Maximum Frequency | 40MIPS |
RAM Size | 8 kB |
USB Channels | 0 |
Number of PWM Units | 9 |
Number of SPI Channels | 2 |
Number of USART Channels | 0 |
Number of I2C Channels | 2 |
Number of UART Channels | 2 |
Typical Operating Supply Voltage | 3 → 3.6 V |
Number of CAN Channels | 1 |
Number of Ethernet Channels | 0 |
Length | 12mm |
Dimensions | 12 x 12 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Number of PCI Channels | 0 |
Pulse Width Modulation | 8 x 16 bit, 8(16 bit) |
ADCs | 24 x 10/12 bit |
Instruction Set Architecture | RISC |
Width | 12mm |
Number of LIN Channels | 0 |
Height | 1.05mm |
Program Memory Type | Flash |