- RS Stock No.:
- 715-3820
- Mfr. Part No.:
- ATSAM3S1AA-AU
- Brand:
- Atmel
Available to back order for despatch 13.08.2024
Added
Price Each
Kr. 32,22
(exc. VAT)
Kr. 40,28
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 32,22 |
5 - 9 | Kr. 27,07 |
10 - 49 | Kr. 24,18 |
50 - 99 | Kr. 21,22 |
100 + | Kr. 19,35 |
- RS Stock No.:
- 715-3820
- Mfr. Part No.:
- ATSAM3S1AA-AU
- Brand:
- Atmel
Technical Reference
Legislation and Compliance
Product Details
SMART SAM3S ARM® Cortex-M3 Microcontrollers
Based on the ARM® Cortex®-M3 core, the Atmel® SMART SAM3S Flash microcontroller (MCU) integrates features to simplify system design and reduce power consumption down to 2.3mW at 1MHz, 1.45mW/MHz at 64MHz operation and 1.6μA in backup mode with the Real-Time-Clock running. The series also includes parallel capture mode, and QTouch capacitive touch support.
Specifications
Attribute | Value |
---|---|
Family Name | ATSAM3 |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 48 |
Device Core | ARM Cortex M3 |
Data Bus Width | 32bit |
Program Memory Size | 64 kB |
Maximum Frequency | 64MHz |
RAM Size | 16 kB |
USB Channels | 1 x Device |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of USART Channels | 1 |
Number of CAN Channels | 0 |
Number of I2C Channels | 2 |
Typical Operating Supply Voltage | 1.62 → 1.95 V, 1.8 → 3.6 V |
Number of UART Channels | 2 |
Width | 7mm |
Number of PCI Channels | 0 |
Pulse Width Modulation | 4 x 16 bit |
Number of Ethernet Channels | 0 |
ADCs | 8 x 16 bit |
Length | 7mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Number of LIN Channels | 0 |
Height | 1.45mm |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Dimensions | 7 x 7 x 1.45mm |
Program Memory Type | Flash |
- RS Stock No.:
- 715-3820
- Mfr. Part No.:
- ATSAM3S1AA-AU
- Brand:
- Atmel