Microchip PIC18LF24K50-I/SS, 8bit PIC Microcontroller, PIC18F, 48MHz, 16 kB Flash, 28-Pin SSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
799-0301P
Mfr. Part No.:
PIC18LF24K50-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

48MHz

RAM Size

2.048 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

1

Number of CAN Channels

0

Number of USART Channels

1

ADCs

1(14 x 10 bit)

Height

1.85mm

Number of LIN Channels

1

Length

10.5mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

Harvard

Minimum Operating Temperature

-40 °C

Dimensions

10.5 x 5.6 x 1.85mm

Width

5.6mm

Pulse Width Modulation

1(4 x 10 bit)

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy