STMicroelectronics STM32F100RCT6, 32 bit ARM Cortex M3 Microcontroller, 256kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 811-1192
- Mfr. Part No.:
- STM32F100RCT6
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 811-1192
- Mfr. Part No.:
- STM32F100RCT6
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| RAM Size | 24kB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.4mm | |
| Length | 10mm | |
| Width | 10mm | |
| Number of Timers | 16 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| ADCs | 16 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
RAM Size 24kB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.4mm | ||
Length 10mm | ||
Width 10mm | ||
Number of Timers 16 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
ADCs 16 x 12 Bit | ||
STM32F100 Value Line Series Microcontrollers, STMicroelectronics
The STM32F100 Value line is based on the ARM Cortex™ M3 MCU incorporating 24 MHz CPU with motor control and CEC functions. The STM32 family ARM Cortex-M3 32 bit Flash microcontrollers product range operates low power, low voltage and combine high performance with real time capabilities. They are pin to pin and software compatible.
STMicroelectronics Advanced ARM 32-bit processor low and medium density Value line with up to 512 KB Flash, timers, ADC, DAC and comm Interface also available in different packages. STs STM32F100 microcontroller family is suitable in a wide area such as application control and user Interfaces; medical and handheld equipment; PC and gaming peripherals; GPS platforms and industrial applications.
32 bit RISC; up to 512 KB Flash; up to 32 KB SRAM
Commercial & Industrial Temperatures
Low voltage: 2 V to 3.6 V
STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly Faster response to interrupts, all combined with industry leading power consumption.
Benefits
• Excellent real-time behaviour
• Oustanding power efficiency
• Superior and innovative peripherals
• Maximum integration
• Cross family pin-to-pin, peripheral and software compatibility
Related links
- STMicroelectronics STM32F100RCT6 256kB FLASH, 64-Pin LQFP
- Silicon Labs EZR32LG330F256R69G-C0 256kB FLASH, 64-Pin QFN
- STMicroelectronics STM32F103RCT6 STM32F103RC Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F103RC Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F105RCT7 STM32F105RC Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F105RCT6 STM32F105RC Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F105RC Microcontroller 256kB FLASH, 64-Pin LQFP