Microchip, 8bit PIC, PIC17 Microcontroller, 33MHz, 16 k x 16 words EPROM, 84-Pin PLCC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
825-0969
Mfr. Part No.:
PIC17C766-33/L
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC17

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

84

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 k x 16 words

Maximum Frequency

33MHz

RAM Size

902 x 8 B

USB Channels

0

Number of PWM Units

3 x 10 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

3 → 5.5 V

Number of UART Channels

2

Number of I2C Channels

1

Number of USART Channels

2

Number of CAN Channels

0

Minimum Operating Temperature

-55 °C

Program Memory Type

EPROM

Pulse Width Modulation

3 x 10 bit

Dimensions

24.33 x 24.33 x 4.06mm

Width

24.33mm

Number of PCI Channels

0

Height

4.06mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of ADC Units

1

Instruction Set Architecture

RISC

Maximum Operating Temperature

+125 °C

Length

24.33mm

Maximum Number of Ethernet Channels

0

ADCs

16 x 10 bit

PIC17C7, 8-Bit Microcontrollers