Subtotal (1 unit)*
Kr. 1 246,23
(exc. VAT)
Kr. 1 557,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 246,23 |
*price indicative
- RS Stock No.:
- 278-7430
- Mfr. Part No.:
- 7100147895
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Microphone | |
| Standards/Approvals | ISO 5748 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Microphone | ||
Standards/Approvals ISO 5748 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- SE
3M Communication Accessory, Microphone with J22 plug, For Use With 3M PeltorLiteCom WS and WS Alert XP-XPI headsets - 7100147895
This communication accessory is a high-quality microphone designed for seamless integration with 3M headsets. Engineered with a J22 plug, it offers compatibility with Peltor LiteCom WS and WS Alert XP-XPI headsets, ensuring effective communication in demanding environments. The durable construction caters to professional needs in the automation, electronics, and mechanical sectors.
Features & Benefits
• Provides clear audio transmission for reliable communication
• Compatible with 3M Peltor LiteCom WS headsets
• Robust design suitable for heavy-duty applications
• Simple installation with a J22 plug for convenience
• Enhances communication effectiveness in noisy environments
• Supports diverse professional use cases across various industries
Applications
• Used with 3M Peltor LiteCom WS headsets for industrial communication
• Utilised in environments requiring hands-free operation
• Designed for use in electronics and mechanical sectors
• Ideal for automation requiring clear communication
• Suited for teams working in challenging acoustic conditions
What measures ensure optimal performance in noisy environments?
The microphone design incorporates advanced technology to filter out background noise, allowing for clear audio capture, which is crucial for effective communication in industrial settings.
How is the J22 plug beneficial for users?
The J22 plug provides a straightforward connection, ensuring rapid setup and compatibility with a variety of 3M headsets, thus improving user efficiency.
What specific environments are ideal for this microphone?
It is particularly effective in environments such as factories or construction sites where communication clarity is essential amidst high noise levels.
Can this microphone be integrated with other audio accessories?
Yes, it is designed to be compatible with several 3M audio accessories, enhancing its functionality and user experience across different applications.
Related links
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Littelfuse Through Hole Gas Discharge Tube
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V