Renesas Electronics R9A07G063U02GBG#AC0 Cortex Microprocessor 64 bit MPU 1 GHz 361PBGA
- RS Stock No.:
- 249-4135
- Mfr. Part No.:
- R9A07G063U02GBG#AC0
- Brand:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-4135
- Mfr. Part No.:
- R9A07G063U02GBG#AC0
- Brand:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Product Type | Microprocessor | |
| Device Core | Cortex | |
| Data Bus Width | 64bit | |
| Instruction Set Architecture | MPU | |
| Maximum Clock Frequency | 1GHz | |
| Package Type | 361PBGA | |
| Minimum Supply Voltage | 2.97V | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microprocessor | ||
Device Core Cortex | ||
Data Bus Width 64bit | ||
Instruction Set Architecture MPU | ||
Maximum Clock Frequency 1GHz | ||
Package Type 361PBGA | ||
Minimum Supply Voltage 2.97V | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Renesas RZ/A3UL 64 bit Arm Cortex A55 MPU Microcontroller with Single Core 1GHz Frequency
Cortex-A55 (Single) , High performance at 1GHz 64bit CPU ,Octal-SPI Flash/RAM I/F, Memory with Error Checking and Correction(ECC)
Related links
- Renesas Electronics R9A07G063U02GBG#AC0, Cortex Microprocessor RZ/A3UL 64 bit MPU 1 GHz
- Renesas Electronics R9A07G063U01GBG#AC0, Cortex Microprocessor RZ/A3UL 64 bit MPU 1 GHz
- Renesas Electronics R9A07G074M04GBG#AC0, ARM Cortex Microprocessor RZ/T2L 8/16bit Harvard 800MHz 196-Pin FBGA
- Renesas Electronics R9A07G084M04GBG#AC0, ARM Cortex Microprocessor RZ/N2L 64bit ARM V8-R 400MHz
- Renesas Electronics R9A07G054L23GBG#AC0 Arm Cortex M33 Microprocessor RZ/V2L 64bit 1.2GHz
- Renesas Electronics R9A07G044L24GBG#AC0 Arm Cortex M33 Microprocessor RZ/G2L 16bit ARM 1.2GHz
- Renesas Electronics R7S721021VCFP#AA1, ARM Cortex A9 Microprocessor RZ/A1L 32bit RISC 400MHz 208-Pin LFQFP
- Renesas Electronics R9A07G054L24GBG#AC0 Arm Cortex M33 Microprocessor RZ/V2L 64bit 1.2GHz