Dino-Lite Rotation Base, For MS22B, MS36A-A2, MS36A-A3, MS36A-C2, MS54B

Subtotal (1 unit)*

Kr. 2 043,68

(exc. VAT)

Kr. 2 554,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 043,68

*price indicative

RS Stock No.:
390-740
Mfr. Part No.:
MS15X-S1
Brand:
Dino-Lite
Find similar products by selecting one or more attributes.
Select all

Brand

Dino-Lite

Accessory Type

Rotation Base

For Use With

MS22B, MS36A-A2, MS36A-A3, MS36A-C2, MS54B

COO (Country of Origin):
TW
The Dino-Lite Advanced XY table designed for precise movement in both X- and Y-axes, ideal for applications requiring fine examination. It features a base with a detachable rotating table that allows 360-degree rotation for versatile precision work. It can be used independently or paired with the RK-06A or RK-10A column stands using included C-clamps, offering flexibility for various tasks. This XY table is perfect for applications where detailed inspection and movement control are essential.

High precision

Dimensions 12.7cm W x 15.2cm L x 7.6cm H

Weight 907 g

Related links