Dino-Lite AF4115ZT USB 2.0 Digital Microscopes, 20 → 220 X Magnification Illuminated

Subtotal (1 unit)*

Kr. 7 092,06

(exc. VAT)

Kr. 8 865,08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 092,06

*price indicative

RS Stock No.:
278-8479
Mfr. Part No.:
AF4115ZT
Brand:
Dino-Lite
Find similar products by selecting one or more attributes.
Select all

Brand

Dino-Lite

Magnification Power

20 → 220 X

Product Type

Digital Microscopes

Frame Rate

30fps

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB 2.0

Weight

111g

Diameter

33mm

Standards/Approvals

CE, RoHS, FCC

Plug Type

USB

Length

1.14km

Resolution

1.3M Pixels

COO (Country of Origin):
TW
The Dino-Lite is 1.3 megapixel edge sensor digital microscope. It is part of universal series and connects to your device via usb. This is wireless-ready but requires the (optional) wf-20 to make it a fully wireless solution. It is equipped with premium features such as flexible led control (flc), integrated polarizer, extensive measurement functionality.

Wireless-ready, requires the WF-20 adapter (optional)

20-220x magnification

1.3 Megapixel Edge sensor

Adjustable polarizer

Flexible LED Control (FLC)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy