Dino-Lite AF7515MZT USB 2.0 Digital Microscopes, 20 → 220 X Magnification Illuminated
- RS Stock No.:
- 278-8486
- Mfr. Part No.:
- AF7515MZT
- Brand:
- Dino-Lite
Subtotal (1 unit)*
Kr. 11 068,20
(exc. VAT)
Kr. 13 835,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 25 November 2026
- Plus 1 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 11 068,20 |
*price indicative
- RS Stock No.:
- 278-8486
- Mfr. Part No.:
- AF7515MZT
- Brand:
- Dino-Lite
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
| Brand | Dino-Lite | |
| Product Type | Digital Microscopes | |
| Magnification Power | 20 → 220 X | |
| Frame Rate | 30fps | |
| Illuminated | Yes | |
| Illumination Type | White LED | |
| Interface Type | USB 2.0 | |
| Weight | 135g | |
| Diameter | 32mm | |
| Standards/Approvals | RoHS, CE, FCC | |
| Length | 1.05km | |
| Resolution | 5M Pixels | |
| Select all | ||
|---|---|---|
Brand Dino-Lite | ||
Product Type Digital Microscopes | ||
Magnification Power 20 → 220 X | ||
Frame Rate 30fps | ||
Illuminated Yes | ||
Illumination Type White LED | ||
Interface Type USB 2.0 | ||
Weight 135g | ||
Diameter 32mm | ||
Standards/Approvals RoHS, CE, FCC | ||
Length 1.05km | ||
Resolution 5M Pixels | ||
- COO (Country of Origin):
- TW
The Dino-Lite is a 5.0 megapixel high optical resolution microscope with the use of the latest, cutting-edge optics, a brand new 5 megapixel sensor. It is a marvel of technology and the best choice for the high-demanding professional. It offers superb image quality and color reproduction in a robust, compact and appealing housing. It is part of the universal range and with its standard working distance and wide magnification range from 20 to 220x, it is suitable for a wide range of applications. Because of the built-in polarization filter this model is ideal when working with shiny or reflective objects such as metal, plastic, glass, jewelry, electronics, etc. The amr function is of particular importance when the measurement functions are frequently used.
5 Megapixel Edge sensor
20-220x magnification
Integrated polarizer
Aluminum housing
Automatic Magnification Reading (AMR)
Flexible LED Control (FLC)
Extensive measurement functions
Calibration
Exchangeable front caps
Wireless Ready
Related links
- Dino-Lite AF4515ZT USB 2.0 Digital Microscopes, 20 → 220 X Magnification Illuminated
- Dino-Lite AF7115MZT USB 2.0 Digital Microscopes, 20 → 220 X Magnification Illuminated
- Dino-Lite AF4115ZT USB 2.0 Digital Microscopes, 20 → 220 X Magnification Illuminated
- Dino-Lite AM4115T-JV USB 2.0 Digital Microscopes, 20 → 220 X Magnification Illuminated
- Dino-Lite AM4115T-FVW USB 2.0 Digital Microscopes, 20 → 220 X Magnification Illuminated
- Dino-Lite AF3113T USB 2.0 Digital Microscopes 220 X Magnification Illuminated
- Dino-Lite AF7915MZT USB 2.0 Digital Microscopes, 10 → 220 X Magnification Illuminated
- Dino-Lite AF7915MZTL USB 2.0 Digital Microscopes, 10 → 140 X Magnification Illuminated