Dino-Lite AF4115ZTL USB 2.0 Digital Microscopes, 10 → 140 X Magnification Illuminated

Subtotal (1 unit)*

Kr. 7 092,06

(exc. VAT)

Kr. 8 865,08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 092,06

*price indicative

RS Stock No.:
278-8480
Mfr. Part No.:
AF4115ZTL
Brand:
Dino-Lite
Find similar products by selecting one or more attributes.
Select all

Brand

Dino-Lite

Magnification Power

10 → 140 X

Product Type

Digital Microscopes

Frame Rate

30fps

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB 2.0

Weight

111g

Diameter

33mm

Length

1.14km

Standards/Approvals

CE, FCC, RoHS

Resolution

1.3M Pixels

COO (Country of Origin):
TW
The Dino-Lite is 1.3 megapixel edge sensor digital microscope. It is part of long working distance (lwd) series and connects to your device via usb. This is wireless-ready, but requires the (optional) wf-20 to make it a fully wireless solution. It is equipped with premium features such as flexible led control (flc), integrated polarizer, extensive measurement functionality.

Wireless-ready, requires the WF-20 adapter (optional)

10-140x magnification

1.3 Megapixel Edge sensor

Integrated polarizer (anti-reflection)

Extensive measurement functionality

Flexible LED Control (FLC)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy