- RS Stock No.:
- 682-2272
- Mfr. Part No.:
- D2VW-01-3M
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 682-2272
- Mfr. Part No.:
- D2VW-01-3M
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Omron Subminiature Sealed (100 mA)
Sealed V3 style microswitch conforming to EN61058-1
Sealed to IEC IP50 (solder terminal type)
Sealed to IEC IP67 (wire lead type)
RoHS compliant
Switches up to 100 mA @ 30 Vdc
Contact configuration: SPDT
Sealed to IEC IP67 (wire lead type)
RoHS compliant
Switches up to 100 mA @ 30 Vdc
Contact configuration: SPDT
Approvals
Approvals: UL, CSA, VDE
Specifications
Attribute | Value |
---|---|
Actuator Type | Pin Plunger |
Terminal Type | Pre-wired |
Contact Current Rating | 100 mA @ 30 V dc |
Contact Configuration | SPST |
IP Rating | IP67 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Gold Alloy |
Mechanical Life | 10000000Operations |
Operating Temperature Range | -40 → +85°C |
- RS Stock No.:
- 682-2272
- Mfr. Part No.:
- D2VW-01-3M
- Brand:
- Omron