Amphenol Industrial, MS-E, Copper Alloy Straight 5 Way Box Mount MIL Spec Circular Connector Male, Female Contacts,Shell
- RS Stock No.:
- 200-4706
- Mfr. Part No.:
- MS3102E16S-8P
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save Kr. 86,40
View bulk pricing optionsSubtotal (1 unit)*
Kr. 234,01
(exc. VAT)
Kr. 292,51
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 234,01 | - |
| 10 + | Kr. 225,37 | Kr. 86,40 |
*price indicative
- RS Stock No.:
- 200-4706
- Mfr. Part No.:
- MS3102E16S-8P
- Brand:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 5 | |
| Contact Gender | Female | |
| Current | 13A | |
| Voltage | 700V | |
| Connector Gender | Male | |
| Shell Size | 16 | |
| Mount Type | Box Mount | |
| Military Standard | MIL-DTL-5015 | |
| Mating Type | Quick Coupling Threaded | |
| Connector Size | Standard | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Housing Material | Aluminium Alloy | |
| Series | MS-E | |
| Contact Material | Copper Alloy | |
| Strain Relief | Yes | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 5 | ||
Contact Gender Female | ||
Current 13A | ||
Voltage 700V | ||
Connector Gender Male | ||
Shell Size 16 | ||
Mount Type Box Mount | ||
Military Standard MIL-DTL-5015 | ||
Mating Type Quick Coupling Threaded | ||
Connector Size Standard | ||
Orientation Straight | ||
Standards/Approvals No | ||
Housing Material Aluminium Alloy | ||
Series MS-E | ||
Contact Material Copper Alloy | ||
Strain Relief Yes | ||
- COO (Country of Origin):
- GB
The Amphenol MS-E Cylindrical connector, 16 shell size and class E. It is pin contact type. These connector are recommended for condition where vibration, moisture, pressure or temperature are extreme.
Operating voltage to 1250V AC (RMS) at sea level
Medium to heavy weight cylindrical
Durable, field-proven design
It is environmental resistant
Related links
- Amphenol Industrial Copper Alloy Straight 7 Way Box Mount MIL Spec Circular Connector MaleShell
- Amphenol Industrial Copper Alloy Straight 5 Way Box Mount MIL Spec Circular Connector MaleShell
- Amphenol Industrial Copper Alloy Straight 7 Way Box Mount MIL Spec Circular Connector FemaleShell
- Amphenol Industrial Copper Alloy Straight 8 Way Box Mount MIL Spec Circular Connector Female, Female
- Amphenol Industrial Copper Alloy Straight 5 Way Box Mount MIL Spec Circular Connector FemaleShell
- Amphenol Industrial Copper Alloy Straight 2 Way Box Mount MIL Spec Circular Connector FemaleShell
- Amphenol Industrial Copper Alloy Straight 3 Way Box Mount MIL Spec Circular Connector MaleShell
- Amphenol Industrial Copper Alloy Straight 4 Way Box Mount MIL Spec Circular Connector MaleShell