- RS Stock No.:
- 901-0911
- Mfr. Part No.:
- 1-2201864-1
- Brand:
- TE Connectivity
215 In stock for same day dispatch
Added
Price Each
Kr. 165,22
(exc. VAT)
Kr. 206,52
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 165,22 |
10 - 24 | Kr. 140,58 |
25 - 49 | Kr. 124,08 |
50 + | Kr. 107,58 |
- RS Stock No.:
- 901-0911
- Mfr. Part No.:
- 1-2201864-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity Mini I/O Receptacle Kits
This range of TE Connectivity industrial Mini I/O connectors have been designed to meet the needs of tough modern day applications.These Mini I/O connector receptacle kits are a quarter of the size of standard RJ45 connectors.They offer a two point contact system which allows for greater stability and a latching feature which prevents inaccurate mating and vibration pull out.Typical applications include Robotics, PLCs and Motion control.
TE Connectivity Industrial Mini I/O
Specifications
Attribute | Value |
---|---|
Series | Type II |
Connector Type | Mini I/O Jack |
Gender | Female |
Number of Ways | 8 |
Mounting Type | Cable Mount |
Orientation | Straight |
Number of Ports | 1 |
Shielded/Unshielded | Shielded |
Termination Method | Solder |
Housing Material | Thermoplastic |
Contact Material | Copper Alloy |
Colour | Blue |
Height | 8.7mm |
Depth | 13.5mm |
Width | 35mm |
- RS Stock No.:
- 901-0911
- Mfr. Part No.:
- 1-2201864-1
- Brand:
- TE Connectivity