PUI Audio 0.8 W Miniature Speaker 15 mm Dia. 2.5 mm, 15mm
- RS Stock No.:
- 276-773
- Mfr. Part No.:
- SMS-1508MS-2-R
- Brand:
- PUI Audio
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 80,08
(exc. VAT)
Kr. 100,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 498 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 80,08 |
| 10 - 99 | Kr. 72,19 |
| 100 - 499 | Kr. 66,58 |
| 500 - 999 | Kr. 61,78 |
| 1000 + | Kr. 50,11 |
*price indicative
- RS Stock No.:
- 276-773
- Mfr. Part No.:
- SMS-1508MS-2-R
- Brand:
- PUI Audio
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
| Brand | PUI Audio | |
| Product Type | Miniature Speaker | |
| Sound Level | 92dB | |
| Sub Type | Micro Dynamic Surface Mount Speaker | |
| Rated Power | 0.8W | |
| Frequency | 500Hz | |
| Cone Material | Kapton | |
| Impedance | 8Ω | |
| Diameter | 15mm | |
| Height | 2.5mm | |
| Length | 15mm | |
| Width | 15mm | |
| Standards/Approvals | EC, 95, RoHS 2002 | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Miniature Speaker | ||
Sound Level 92dB | ||
Sub Type Micro Dynamic Surface Mount Speaker | ||
Rated Power 0.8W | ||
Frequency 500Hz | ||
Cone Material Kapton | ||
Impedance 8Ω | ||
Diameter 15mm | ||
Height 2.5mm | ||
Length 15mm | ||
Width 15mm | ||
Standards/Approvals EC, 95, RoHS 2002 | ||
- COO (Country of Origin):
- CN
PUI Audio Miniature Speaker, 15mm Diameter, 0.5W Rated Power - SMS-1508MS-2-R
This miniature loudspeaker serves as a Compact audio transducer for electronic assemblies, delivering audible output from small, board-mounted systems. Designed for surface-mount placement, it integrates into low-profile devices where space and weight are constrained, offering clear acoustic response for signalling and user-feedback applications in industrial and consumer electronics.
Features and Benefits:
• Kapton cone for stable acoustic performance under temperature variations
• 87dB sensitivity for discernible output from low-power sources
• 0.5W rated power enabling low-energy signalling applications
• 8Ω impedance compatible with common driver circuits
• 10kHz frequency characteristic for precise high-frequency reproduction
• 87dB sensitivity for discernible output from low-power sources
• 0.5W rated power enabling low-energy signalling applications
• 8Ω impedance compatible with common driver circuits
• 10kHz frequency characteristic for precise high-frequency reproduction
Applications
• Suitable for audible alerts in automation control panels
• Ideal for status tones in handheld test equipment
• Used with alarm modules in access control systems
• Can be used for notification sounds on Compact instrumentation
• Suitable for integration into consumer electronics with limited depth
• Ideal for status tones in handheld test equipment
• Used with alarm modules in access control systems
• Can be used for notification sounds on Compact instrumentation
• Suitable for integration into consumer electronics with limited depth
What mounting format does it use for integration onto boards?
It is configured as a surface-mount device intended for direct placement on PCB pads to minimise assembly depth and Streamline soldering processes.
How does the low profile affect installation options?
The 4mm height permits installation inside slim enclosures and shallow chassis without altering enclosure design significantly.
Which physical attributes influence placement on a PCB?
The circular 15mm footprint and 15mm length and width require a defined pad layout and clearance for acoustic opening alignment.
How should drive circuitry be matched for optimal performance?
Use a driver capable of delivering up to 0.5W into an 8Ω load while accounting for the 87dB sensitivity to achieve required sound levels without exceeding rated power.
Related links
- PUI Audio 0.8 W Miniature Speaker
- PUI Audio 0.8 W Miniature Speaker 20 mm Dia. 2.8 mm, 20mm
- PUI Audio 0.7 W Miniature Speaker 13 mm Dia. 2.2 mm, 13mm
- PUI Audio 0.8 W Miniature Speaker 17 mm Dia. 4.25 mm
- PUI Audio 0.3 W Miniature Speaker 15 mm Dia.
- PUI Audio 0.015 W Miniature Speaker 26.8 mm Dia. 8 mm
- PUI Audio 1 W Miniature Speaker
- PUI Audio 3 W Miniature Speaker 11.7 mm, 28.5mm