Visaton 8 Ω 0.5 W Miniature Speaker 28 mm Dia., 800 μm Lead Length 6.2 mm, 6.2mm
- RS Stock No.:
- 121-8643
- Mfr. Part No.:
- 2830
- Brand:
- Visaton
Get a bulk buy discount
Add 25 more to save Kr. 48,25
View bulk pricing optionsSubtotal (1 unit)*
Kr. 86,04
(exc. VAT)
Kr. 107,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | Kr. 86,04 | - |
| 25 - 49 | Kr. 84,11 | Kr. 48,25 |
| 50 + | Kr. 82,96 | Kr. 154,00 |
*price indicative
- RS Stock No.:
- 121-8643
- Mfr. Part No.:
- 2830
- Brand:
- Visaton
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
| Brand | Visaton | |
| Coil Resistance | 8Ω | |
| Product Type | Miniature Speaker | |
| Sound Level | 84dB | |
| Rated Power | 0.5W | |
| Lead Length | 800μm | |
| Diameter | 28mm | |
| Height | 6.2mm | |
| Width | 6.2mm | |
| Length | 6.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Coil Resistance 8Ω | ||
Product Type Miniature Speaker | ||
Sound Level 84dB | ||
Rated Power 0.5W | ||
Lead Length 800μm | ||
Diameter 28mm | ||
Height 6.2mm | ||
Width 6.2mm | ||
Length 6.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Visaton 2.8cm Miniature Speakers
Visaton miniature speakers are ideal for use where there is limited space. It can be used for signal output equipment.
Features and Benefits
• Polycarbonate membrane
• Round plastic basket
• IP protection class for front side when built into sealed enclosure
Related links
- RS PRO 8 Ω 2 W Miniature Speaker 28 mm Dia. 11 mm
- Visaton 8 Ω 1 W Miniature Speaker 28 mm Dia. 5.4 mm
- RS PRO 8 Ω 0.5 W Miniature Speaker 28 mm Dia. 4.6 mm
- RS PRO 8 Ω 0.5 W Miniature Speaker 28 mm Dia. 4 mm
- PUI Audio 3 W Miniature Speaker 28 mm Dia. 16.5 mm
- PUI Audio 3 W Miniature Speaker 28 mm Dia. 16.5 mm, 32mm
- RS PRO 8 Ω 1.5 W Miniature Speaker 28 mm Dia. 5.6 mm
- RS PRO 8 Ω 0.5 W Miniature Speaker 28 mm Dia. 5.6 mm