Same Sky 8 Ω 6 W Miniature Speaker 22.55 mm Dia., 40 mm Lead Length 17.5 mm, 28.5mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
259-6136
Mfr. Part No.:
CDS-40288
Brand:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Coil Resistance

8Ω

Product Type

Miniature Speaker

Sub Type

Speaker

Sound Level

84dB

Tone Type

Sine Wave

Rated Power

6W

Frequency

650Hz

Cone Material

Mylar

Lead Length

40mm

Impedance

8Ω

Diameter

22.55mm

Height

17.5mm

Standards/Approvals

RoHS

Width

28.5mm

Length

40mm

COO (Country of Origin):
CN
The CUI devices miniature speaker with a sound level of 84 dB haivng a coil resistance of 8 Ω and a power rating of 6 W. It consist of a resonant frequency of 650 Hz.

The material of cone is made up of paper

It is made up of ABS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy