Bulk discount available
Subtotal (1 unit)*
Kr.50 79
(exc. VAT)
Kr.63 49
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 55 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 50,79 |
| 5 - 9 | Kr. 49,65 |
| 10 + | Kr. 48,73 |
*price indicative
- RS Stock No.:
- 521-6036
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Bore | 3mm | |
| Module | 0.5 | |
| Gear Type | Mitre | |
| Material | POM | |
| Number of Teeth | 20 | |
| Nominal Gear Ratio | 1:1 | |
| Pitch | 0.5mm | |
| Pressure Angle | 20° | |
| Hardness | 110 → 120HRR | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bore 3mm | ||
Module 0.5 | ||
Gear Type Mitre | ||
Material POM | ||
Number of Teeth 20 | ||
Nominal Gear Ratio 1:1 | ||
Pitch 0.5mm | ||
Pressure Angle 20° | ||
Hardness 110 → 120HRR | ||
- COO (Country of Origin):
- US
Delrin Mitre Gears
Injection moulded acetal co-polymer mitre gears giving a gear ratio of 1:1.
Tensile strength 94N/mm2
Hardness (Rockwell R) 110-120
Pitch angle 45°, pressure angle 49° 48'
Number of teeth 20
Hardness (Rockwell R) 110-120
Pitch angle 45°, pressure angle 49° 48'
Number of teeth 20

Related links
- RS PRO POM Bevel Gear 20 Teeth, 0.5 Module
- RS PRO Mitre Gear 16 Teeth, 0.5 Module
- RS PRO POM Mitre Gear 20 Teeth, 0.8 Module
- RS PRO POM Mitre Gear 20 Teeth, 1 Module
- RS PRO POM Mitre Gear 20 Teeth, 1.5 Module
- RS PRO POM Bevel Gear 20 Teeth, 1 Module
- RS PRO POM Bevel Gear 20 Teeth, 0.8 Module
- RS PRO POM Bevel Gear 40 Teeth, 0.5 Module