Wurth Elektronik 4.7 μF Surface Mount Ceramic Capacitor, 25V, ±10 %

Get a bulk buy discount

Add 10 more to save 12%

View bulk pricing options

Subtotal (1 unit)*

Kr. 5,49

(exc. VAT)

Kr. 6,86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 962 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 5,49-
10 - 49Kr. 4,8012%
50 - 99Kr. 4,3520%
100 +Kr. 3,4337%

*price indicative

Packaging Options:
RS Stock No.:
484-250
Distrelec Article No.:
301-90-894
Mfr. Part No.:
885012209027
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

4.7μF

Product Type

Surface Mount Ceramic Capacitor

Voltage

25V

Packaging

Tape & Reel

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Height

2mm

Standards/Approvals

REACH, RoHS

Length

3.2mm

Width

2.5mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy