Wurth Elektronik 4.7 μF Surface Mount Ceramic Capacitor, 6.3V, ±10 %
- RS Stock No.:
- 484-598
- Distrelec Article No.:
- 304-46-941
- Mfr. Part No.:
- 885012207002
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
Kr. 6,25
(exc. VAT)
Kr. 7,81
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 970 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | Kr. 3,125 | Kr. 6,25 |
| 20 - 98 | Kr. 2,745 | Kr. 5,49 |
| 100 - 198 | Kr. 2,46 | Kr. 4,92 |
| 200 + | Kr. 2,00 | Kr. 4,00 |
*price indicative
- RS Stock No.:
- 484-598
- Distrelec Article No.:
- 304-46-941
- Mfr. Part No.:
- 885012207002
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 4.7μF | |
| Product Type | Surface Mount Ceramic Capacitor | |
| Voltage | 6.3V | |
| Packaging | Tape & Reel | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Height | 1.25mm | |
| Standards/Approvals | REACH, RoHS | |
| Width | 800μm | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 4.7μF | ||
Product Type Surface Mount Ceramic Capacitor | ||
Voltage 6.3V | ||
Packaging Tape & Reel | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Height 1.25mm | ||
Standards/Approvals REACH, RoHS | ||
Width 800μm | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 10 μF Surface Mount Ceramic Capacitor ±10 %
- Wurth Elektronik 4.7 μF Surface Mount Ceramic Capacitor ±10 %
- Wurth Elektronik 4.7 μF Surface Mount Ceramic Capacitor ±10 %
- Wurth Elektronik 4.7 pF Surface Mount Ceramic Capacitor, 25V
- Wurth Elektronik 4.7 nF Surface Mount Ceramic Capacitor, 50V
- Wurth Elektronik 4.7 nF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 4.7 nF Surface Mount Ceramic Capacitor, 25V
- Wurth Elektronik 4.7 nF Surface Mount Ceramic Capacitor ±5 %