Wurth Elektronik 1.5 nF Surface Mount Ceramic Capacitor, 50V, ±5 %
- RS Stock No.:
- 485-614
- Distrelec Article No.:
- 304-46-852
- Mfr. Part No.:
- 885012008050
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
Kr. 8,24
(exc. VAT)
Kr. 10,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 4 000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | Kr. 1,648 | Kr. 8,24 | - |
| 50 - 245 | Kr. 1,464 | Kr. 7,32 | 11% |
| 250 - 495 | Kr. 1,282 | Kr. 6,41 | 22% |
| 500 + | Kr. 1,006 | Kr. 5,03 | 38% |
*price indicative
- RS Stock No.:
- 485-614
- Distrelec Article No.:
- 304-46-852
- Mfr. Part No.:
- 885012008050
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Ceramic Capacitor | |
| Capacitance | 1.5nF | |
| Voltage | 50V | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Standards/Approvals | REACH, RoHS | |
| Length | 3.2mm | |
| Height | 800μm | |
| Width | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Ceramic Capacitor | ||
Capacitance 1.5nF | ||
Voltage 50V | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Standards/Approvals REACH, RoHS | ||
Length 3.2mm | ||
Height 800μm | ||
Width 1.6mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 1.5 nF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 1.5 nF Surface Mount Ceramic Capacitor, 50V
- Wurth Elektronik 1.5 nF Surface Mount Ceramic Capacitor ±10 %
- Wurth Elektronik 3.3 nF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 15 nF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 10 nF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 4.7 nF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 2.2 nF Surface Mount Ceramic Capacitor ±5 %