Wurth Elektronik 1.5 nF Surface Mount Ceramic Capacitor, 50V, ±5 %
- RS Stock No.:
- 486-236
- Distrelec Article No.:
- 304-65-907
- Mfr. Part No.:
- 885012009018
- Brand:
- Wurth Elektronik
Subtotal (1 tape of 2 units)*
Kr. 7,50
(exc. VAT)
Kr. 9,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 980 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 + | Kr. 3,75 | Kr. 7,50 |
*price indicative
- RS Stock No.:
- 486-236
- Distrelec Article No.:
- 304-65-907
- Mfr. Part No.:
- 885012009018
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 1.5nF | |
| Product Type | Surface Mount Ceramic Capacitor | |
| Voltage | 50V | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Height | 950μm | |
| Length | 3.2mm | |
| Standards/Approvals | REACH, RoHS | |
| Width | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 1.5nF | ||
Product Type Surface Mount Ceramic Capacitor | ||
Voltage 50V | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Height 950μm | ||
Length 3.2mm | ||
Standards/Approvals REACH, RoHS | ||
Width 2.5mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 1.5 nF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 1.5 nF Surface Mount Ceramic Capacitor, 50V
- Wurth Elektronik 1.5 nF Surface Mount Ceramic Capacitor ±10 %
- Wurth Elektronik 1.5 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 2.2 nF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 3.3 nF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 15 nF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 10 nF Surface Mount Ceramic Capacitor ±5 %