Wurth Elektronik 1 μF Surface Mount Ceramic Capacitor, 6.3V, ±20 %

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

Kr. 9,04

(exc. VAT)

Kr. 11,30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 975 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45Kr. 1,808Kr. 9,04
50 - 245Kr. 1,602Kr. 8,01
250 - 495Kr. 1,464Kr. 7,32
500 +Kr. 1,122Kr. 5,61

*price indicative

Packaging Options:
RS Stock No.:
485-761
Mfr. Part No.:
885012106003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Ceramic Capacitor

Capacitance

1μF

Voltage

6.3V

Packaging

Tape & Reel

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Standards/Approvals

REACH, RoHS

Width

800μm

Height

800μm

Length

1.6mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy