Wurth Elektronik 1 μF Surface Mount Ceramic Capacitor, 16V, ±10 %
- RS Stock No.:
- 486-402
- Distrelec Article No.:
- 304-47-018
- Mfr. Part No.:
- 885012209011
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 20 more to save Kr. 10,30
View bulk pricing optionsSubtotal (1 tape of 2 units)*
Kr. 7,44
(exc. VAT)
Kr. 9,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | Kr. 3,72 | Kr. 7,44 | - |
| 20 - 98 | Kr. 3,205 | Kr. 6,41 | Kr. 10,30 |
| 100 - 198 | Kr. 2,86 | Kr. 5,72 | Kr. 86,00 |
| 200 + | Kr. 2,345 | Kr. 4,69 | Kr. 275,00 |
*price indicative
- RS Stock No.:
- 486-402
- Distrelec Article No.:
- 304-47-018
- Mfr. Part No.:
- 885012209011
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Ceramic Capacitor | |
| Capacitance | 1μF | |
| Voltage | 16V | |
| Packaging | Tape & Reel | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Height | 1.25mm | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Ceramic Capacitor | ||
Capacitance 1μF | ||
Voltage 16V | ||
Packaging Tape & Reel | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Height 1.25mm | ||
Length 3.2mm | ||
Width 2.5mm | ||
Standards/Approvals RoHS, REACH | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 220 nF Surface Mount Ceramic Capacitor ±10 %
- Wurth Elektronik 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 1 nF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 1 pF Surface Mount Ceramic Capacitor, 16V
- Wurth Elektronik 1 μF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 10 μF Surface Mount Ceramic Capacitor ±20 %
- Wurth Elektronik 10 nF Multilayer Ceramic Capacitor ±10 %, Surface