KEMET 47 nF Multilayer Ceramic Capacitor, 25V dc, ±5 %, Surface

Get a bulk buy discount

Add 100 more to save 6%

View bulk pricing options

Subtotal (1 bag of 10 units)*

Kr. 35,81

(exc. VAT)

Kr. 44,76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 170 unit(s) ready to ship
  • Plus 690 unit(s) shipping from 20 November 2026
  • Plus 2 500 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 90Kr. 3,581Kr. 35,81-
100 - 240Kr. 3,363Kr. 33,636%
250 - 490Kr. 3,146Kr. 31,4612%
500 - 990Kr. 2,963Kr. 29,6317%
1000 +Kr. 2,70Kr. 27,0024%

*price indicative

Packaging Options:
RS Stock No.:
146-4354
Mfr. Part No.:
C0805C473J3GACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

47nF

Voltage

25V dc

Construction

Stacked

Package/Case

0805

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Length

2mm

Standards/Approvals

IPC-7351, EIA 481, EIA 624, EIA 556, J-STD-020

Height

780μm

Width

1.25mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired.

−55°Cto +125°C operating temperature range

Lead (Pb)-free, RoHS, and REACH compliant

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy