Murata 220 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Through Hole Radial

Subtotal (1 box of 2000 units)*

Kr. 3 492,00

(exc. VAT)

Kr. 4 364,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 000 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2000 +Kr. 1,746Kr. 3 492,00

*price indicative

RS Stock No.:
150-3996
Mfr. Part No.:
RDER72A224K1M1H03A
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

220nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Packaging

Ammo Pack

Mount Type

Through Hole

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Radial

Minimum Operating Temperature

-55°C

Series

RDE

Height

3.5mm

Standards/Approvals

ANSI/ESD S20.20:2014, RoHS, BS EN 61340-5-1:2007

Width

3.15mm

Length

4.5mm

Maximum Operating Temperature

125°C

Lead Spacing

5mm

Suppression Class

Class II

Lead Diameter

500μm

COO (Country of Origin):
JP
Small size and large capacitance

Low ESR characteristics for high frequency

Meet LF (Lead Free) and HF (Halogen Free)

Flow soldering is available, but re-flow soldering not available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy