Murata 12 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Through Hole Radial

Get a bulk buy discount

Add 100 more to save Kr. 17,10

View bulk pricing options

Subtotal (1 pack of 25 units)*

Kr. 103,42

(exc. VAT)

Kr. 129,28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship
  • Plus 1 525 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 75Kr. 4,137Kr. 103,43-
100 - 225Kr. 3,966Kr. 99,15Kr. 17,10
250 - 475Kr. 3,762Kr. 94,05Kr. 93,75
500 - 1225Kr. 3,429Kr. 85,73Kr. 354,00
1250 +Kr. 2,893Kr. 72,33Kr. 1 555,00

*price indicative

RS Stock No.:
150-4006
Mfr. Part No.:
RDE5C1H123J1M1H03A
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

12nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Packaging

Ammo Pack

Mount Type

Through Hole

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Radial

Minimum Operating Temperature

-55°C

Series

RDE

Height

3.5mm

Length

4.5mm

Standards/Approvals

BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014, RoHS

Width

3.15mm

Lead Spacing

5mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

Lead Diameter

500μm

COO (Country of Origin):
JP
Small size and large capacitance

Low ESR characteristics for high frequency

Meet LF (Lead Free) and HF (Halogen Free)

Flow soldering is available, but re-flow soldering not available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy