Murata 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Through Hole Radial

Get a bulk buy discount

Add 20 more to save Kr. 4,36

View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 23,33

(exc. VAT)

Kr. 29,16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10Kr. 2,333Kr. 23,33-
20 - 40Kr. 2,115Kr. 21,15Kr. 4,36
50 - 90Kr. 1,629Kr. 16,29Kr. 35,20
100 - 190Kr. 1,398Kr. 13,98Kr. 93,50
200 +Kr. 1,19Kr. 11,90Kr. 228,60

*price indicative

RS Stock No.:
190-2931
Mfr. Part No.:
RDER71H104K0K1H03B
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

50V dc

Packaging

Bulk

Mount Type

Through Hole

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Seated Plane Height

6mm

Termination Type

Radial

Minimum Operating Temperature

-55°C

Series

RDE

Length

4mm

Width

3.5mm

Height

8.5mm

Standards/Approvals

RoHS, REACH

Lead Spacing

5mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

Lead Diameter

500μm

COO (Country of Origin):
JP
Application - This product specification is applied to Radial Lead Type Monolithic Ceramic Capacitors with epoxy coat used for General Electronic equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy