KEMET 12 nF Multilayer Ceramic Capacitor, 500V dc, ±10 %, Surface

Subtotal (1 reel of 2500 units)*

Kr. 1 922,50

(exc. VAT)

Kr. 2 402,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +Kr. 0,769Kr. 1 922,50

*price indicative

RS Stock No.:
169-6613
Mfr. Part No.:
C0805V123KCRACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

12nF

Voltage

500V dc

Construction

Stacked

Package/Case

0805

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

ArcShield™

Width

1.25mm

Length

2mm

Height

1.25mm

Standards/Approvals

IPC-7351, EIA 481, EIA 1206, EIA 0603, EIA 556, EIA 0805, EIA 624, J-STD-020

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX

KEMET 0805 Arcshield™ MLCC Series


0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy