KEMET 1 μF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

Subtotal (1 reel of 500 units)*

Kr. 10 422,00

(exc. VAT)

Kr. 13 027,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +Kr. 20,844Kr. 10 422,00

*price indicative

RS Stock No.:
173-4960
Mfr. Part No.:
C1812F105K1RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

1812

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

F Series FO-CAP

Width

3.2mm

Standards/Approvals

EIA 624, EIA 481, AEC-Q200, IPC-7351, EIA 556, J-STD-020

Height

2mm

Length

4.5mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX

1812 Open Mode Series


Note

Sorted in order of dielectric, voltage then capacitance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy