KEMET 1 μF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- RS Stock No.:
- 500-2405
- Mfr. Part No.:
- C1812F105K1RACTU
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 195,62
(exc. VAT)
Kr. 244,53
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship
- Plus 1 120 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | Kr. 39,124 | Kr. 195,62 |
| 50 - 95 | Kr. 36,792 | Kr. 183,96 |
| 100 - 245 | Kr. 34,434 | Kr. 172,17 |
| 250 - 495 | Kr. 32,49 | Kr. 162,45 |
| 500 + | Kr. 29,356 | Kr. 146,78 |
*price indicative
- RS Stock No.:
- 500-2405
- Mfr. Part No.:
- C1812F105K1RACTU
- Brand:
- KEMET
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
| Brand | KEMET | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Package/Case | 1812 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | F Series FO-CAP | |
| Width | 3.2mm | |
| Standards/Approvals | EIA 624, EIA 481, AEC-Q200, IPC-7351, EIA 556, J-STD-020 | |
| Height | 2mm | |
| Length | 4.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Package/Case 1812 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series F Series FO-CAP | ||
Width 3.2mm | ||
Standards/Approvals EIA 624, EIA 481, AEC-Q200, IPC-7351, EIA 556, J-STD-020 | ||
Height 2mm | ||
Length 4.5mm | ||
Maximum Operating Temperature 125°C | ||
1812 Open Mode Series
Note
Sorted in order of dielectric, voltage then capacitance.
Related links
- KEMET 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 15 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 47 nF Multilayer Ceramic Capacitor 10 %, Surface
- KEMET 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface