- RS Stock No.:
- 179-5195
- Mfr. Part No.:
- CEU4J2X7R2A103K125AE
- Brand:
- TDK
10000 In stock for same day dispatch
Added
Price Each (On a Reel of 2000)
Kr. 0,606
(exc. VAT)
Kr. 0,758
(inc. VAT)
Units | Per unit | Per Reel* |
2000 + | Kr. 0,606 | Kr. 1 212,00 |
*price indicative |
- RS Stock No.:
- 179-5195
- Mfr. Part No.:
- CEU4J2X7R2A103K125AE
- Brand:
- TDK
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Features
Fail-safe function with serial configuration of capacitors inside a
single product.
Improved stress resistance.
Improved thermal shock resistance.
Allows for reduction of PCB space.
Applications
Power supply without protective circuit
Automotive battery line
Fail-safe function with serial configuration of capacitors inside a
single product.
Improved stress resistance.
Improved thermal shock resistance.
Allows for reduction of PCB space.
Applications
Power supply without protective circuit
Automotive battery line
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 100V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 2 x 1.25 x 1.25mm |
Length | 2mm |
Automotive Standard | AEC-Q200 |
Depth | 1.25mm |
Height | 1.25mm |
Series | CEU |
Suppression Class | Class 2 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |