Yageo 10 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface

Get a bulk buy discount

Add 250 more to save 14%

View bulk pricing options

Subtotal (1 tape of 50 units)*

Kr. 68,65

(exc. VAT)

Kr. 85,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 200Kr. 1,373Kr. 68,65-
250 - 450Kr. 1,168Kr. 58,4014%
500 - 950Kr. 0,892Kr. 44,6035%
1000 +Kr. 0,756Kr. 37,8044%

*price indicative

Packaging Options:
RS Stock No.:
198-8170
Mfr. Part No.:
CC0805MKX5R5BB106
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

10μF

Voltage

6.3V dc

Construction

Stacked

Package/Case

0805

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Height

600μm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Length

2mm

Width

1.25mm

Maximum Operating Temperature

85°C

Suppression Class

Class II

RoHS Status: Exempted

The Yageo 10μF capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin.

End terminations are lead-free

Halogen Free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy